Leaddisk_Type-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC45SL3AD121JYVNA

DigiKey Part Number
445-CC45SL3AD121JYVNACT-ND - Cut Tape (CT)
445-CC45SL3AD121JYVNATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CC45SL3AD121JYVNA
Description
CAP CER 120PF 1KV SL RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
120 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CC45SL3AD121JYVNA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 125°C
Features
High Voltage, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.276" Dia (7.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,884
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.71000$2.71
10$1.59300$15.93
50$1.16440$58.22
100$1.03380$103.38
500$0.88252$441.26
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.76026$760.26
2,000$0.67741$1,354.82
3,000$0.66925$2,007.75
5,000$0.64307$3,215.35
7,000$0.62458$4,372.06
10,000$0.60680$6,068.00
12,000$0.59838$7,180.56
24,000$0.57003$13,680.72
25,000$0.56852$14,213.00
Manufacturers Standard Package