
CAT2A016GKMAWA00EAA0 | |
---|---|
DigiKey Part Number | 445-CAT2A016GKMAWA00EAA0-ND |
Manufacturer | |
Manufacturer Product Number | CAT2A016GKMAWA00EAA0 |
Description | MEMORY CARD CFAST 16GB PSLC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Memory Card CFast 16GB pSLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Type | CFast | |
Memory Size | 16GB | |
Speed | - | |
Technology | pSLC | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $655.43000 | $655.43 |
20 | $608.03600 | $12,160.72 |