
CAA572X7T2V225M640LJ | |
---|---|
DigiKey Part Number | 445-CAA572X7T2V225M640LJTR-ND - Tape & Reel (TR) 445-CAA572X7T2V225M640LJCT-ND - Cut Tape (CT) 445-CAA572X7T2V225M640LJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAA572X7T2V225M640LJ |
Description | AUTOMOTIVE GRADE,INLINE MEGA CAP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 350V Ceramic Capacitor X7T Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.272" (6.90mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $65.44000 | $65.44 |
10 | $46.21200 | $462.12 |
50 | $42.33760 | $2,116.88 |
100 | $40.29960 | $4,029.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $37.98490 | $15,193.96 |
800 | $36.82429 | $29,459.43 |
1,200 | $36.24281 | $43,491.37 |
2,000 | $35.59805 | $71,196.10 |