


C5750X7R2A475M230KA | |
---|---|
DigiKey Part Number | 445-1450-2-ND - Tape & Reel (TR) 445-1450-1-ND - Cut Tape (CT) 445-1450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7R2A475M230KA |
Description | CAP CER 4.7UF 100V X7R 2220 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 100V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7R2A475M230KA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.82000 | $17.82 |
10 | $11.73400 | $117.34 |
50 | $9.82520 | $491.26 |
100 | $9.12490 | $912.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $7.66168 | $3,830.84 |
1,000 | $7.22880 | $7,228.80 |
1,500 | $7.04279 | $10,564.18 |
2,500 | $6.85376 | $17,134.40 |
3,500 | $6.81358 | $23,847.53 |
5,000 | $6.77388 | $33,869.40 |
6,000 | $6.76491 | $40,589.46 |