C5750X7R1H475M200KA | |
---|---|
DigiKey Part Number | 445-3489-2-ND - Tape & Reel (TR) 445-3489-1-ND - Cut Tape (CT) 445-3489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7R1H475M200KA |
Description | CAP CER 4.7UF 50V X7R 2220 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7R1H475M200KA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.29000 | $14.29 |
10 | $9.57400 | $95.74 |
50 | $8.50660 | $425.33 |
100 | $7.35540 | $735.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.35400 | $3,177.00 |
1,000 | $5.99148 | $5,991.48 |
1,500 | $5.78180 | $8,672.70 |
2,500 | $5.60732 | $14,018.30 |
3,500 | $5.50655 | $19,272.92 |
5,000 | $5.40959 | $27,047.95 |
6,000 | $5.36366 | $32,181.96 |
12,000 | $5.20896 | $62,507.52 |
12,500 | $5.20076 | $65,009.50 |