C5750X7R1E106M200KA | |
---|---|
DigiKey Part Number | 445-3493-2-ND - Tape & Reel (TR) 445-3493-1-ND - Cut Tape (CT) 445-3493-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7R1E106M200KA |
Description | CAP CER 10UF 25V X7R 2220 |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7R1E106M200KA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.29000 | $14.29 |
10 | $9.01600 | $90.16 |
50 | $7.68880 | $384.44 |
100 | $7.10660 | $710.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.24562 | $3,122.81 |
1,000 | $5.93516 | $5,935.16 |
1,500 | $5.77967 | $8,669.51 |
2,500 | $5.60732 | $14,018.30 |
3,500 | $5.50655 | $19,272.92 |
5,000 | $5.40959 | $27,047.95 |
6,000 | $5.30599 | $31,835.94 |
12,000 | $5.20896 | $62,507.52 |
12,500 | $5.20076 | $65,009.50 |