C5750C0G2J104J280KC | |
---|---|
DigiKey Part Number | 445-13462-2-ND - Tape & Reel (TR) 445-13462-1-ND - Cut Tape (CT) 445-13462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750C0G2J104J280KC |
Description | CAP CER 0.1UF 630V C0G 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 630V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750C0G2J104J280KC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.51000 | $21.51 |
10 | $14.83700 | $148.37 |
50 | $13.67620 | $683.81 |
100 | $11.87470 | $1,187.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $10.16522 | $5,082.61 |
1,000 | $9.72626 | $9,726.26 |
1,500 | $9.50626 | $14,259.39 |
2,500 | $9.26253 | $23,156.33 |
3,500 | $9.11998 | $31,919.93 |
5,000 | $8.98283 | $44,914.15 |
6,000 | $8.91784 | $53,507.04 |