


C4532X7T2J154M160KC | |
---|---|
DigiKey Part Number | 445-13456-2-ND - Tape & Reel (TR) 445-13456-1-ND - Cut Tape (CT) 445-13456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7T2J154M160KC |
Description | CAP CER 0.15UF 630V X7T 1812 |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 630V Ceramic Capacitor X7T 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7T2J154M160KC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.22000 | $9.22 |
10 | $5.94400 | $59.44 |
50 | $4.66100 | $233.05 |
100 | $4.26420 | $426.42 |
500 | $3.59426 | $1,797.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.45481 | $3,454.81 |
2,000 | $3.28082 | $6,561.64 |
3,000 | $3.19369 | $9,581.07 |
5,000 | $3.09709 | $15,485.45 |
7,000 | $3.04061 | $21,284.27 |
10,000 | $2.98627 | $29,862.70 |
12,000 | $2.96053 | $35,526.36 |
24,000 | $2.87381 | $68,971.44 |
25,000 | $2.86921 | $71,730.25 |