


C4532X7R1H225M160KA | |
---|---|
DigiKey Part Number | 445-1447-2-ND - Tape & Reel (TR) 445-1447-1-ND - Cut Tape (CT) 445-1447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7R1H225M160KA |
Description | CAP CER 2.2UF 50V X7R 1812 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R1H225M160KA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.74000 | $7.74 |
10 | $4.93900 | $49.39 |
50 | $3.83440 | $191.72 |
100 | $3.49450 | $349.45 |
500 | $2.91874 | $1,459.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.58756 | $2,587.56 |
2,000 | $2.34332 | $4,686.64 |
3,000 | $2.31602 | $6,948.06 |
5,000 | $2.28738 | $11,436.90 |
7,000 | $2.27196 | $15,903.72 |
10,000 | $2.26518 | $22,651.80 |
12,000 | $2.25346 | $27,041.52 |