


C4532X7R1E335K160KM | |
---|---|
DigiKey Part Number | 445-6106-2-ND - Tape & Reel (TR) 445-6106-1-ND - Cut Tape (CT) 445-6106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7R1E335K160KM |
Description | CAP CER 3.3UF 25V X7R 1812 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 25V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R1E335K160KM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.67000 | $6.67 |
10 | $4.23900 | $42.39 |
50 | $3.26160 | $163.08 |
100 | $2.96190 | $296.19 |
500 | $2.45494 | $1,227.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.12106 | $2,121.06 |
2,000 | $1.94827 | $3,896.54 |
3,000 | $1.93515 | $5,805.45 |
5,000 | $1.92082 | $9,604.10 |
7,000 | $1.90630 | $13,344.10 |
10,000 | $1.89190 | $18,919.00 |
12,000 | $1.81274 | $21,752.88 |