


C4532X5R1E226M250KA | |
---|---|
DigiKey Part Number | 445-1444-2-ND - Tape & Reel (TR) 445-1444-1-ND - Cut Tape (CT) 445-1444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X5R1E226M250KA |
Description | CAP CER 22UF 25V X5R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X5R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X5R1E226M250KA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.95000 | $8.95 |
10 | $5.63300 | $56.33 |
50 | $4.53900 | $226.95 |
100 | $4.15150 | $415.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.01278 | $1,506.39 |
1,000 | $2.82187 | $2,821.87 |
1,500 | $2.78676 | $4,180.14 |
2,500 | $2.77128 | $6,928.20 |
3,500 | $2.76195 | $9,666.83 |
5,000 | $2.75280 | $13,764.00 |
6,000 | $2.74839 | $16,490.34 |
12,000 | $2.69940 | $32,392.80 |