C4532X7R2A684M230KA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C4532X7R2A684M230KA
High Capacitance Capacitor Measurement Tutorial

C4532X5R1C226M230KA

DigiKey Part Number
445-3928-2-ND - Tape & Reel (TR)
445-3928-1-ND - Cut Tape (CT)
445-3928-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532X5R1C226M230KA
Description
CAP CER 22UF 16V X5R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF ±20% 16V Ceramic Capacitor X5R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532X5R1C226M230KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,430
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.29000$8.29
10$5.33700$53.37
50$4.16140$208.07
100$3.79840$379.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.24876$1,624.38
1,000$3.00243$3,002.43
1,500$2.84249$4,263.74
2,500$2.68168$6,704.20
3,500$2.65985$9,309.48
5,000$2.63823$13,191.15
6,000$2.57887$15,473.22
12,000$2.47994$29,759.28
Manufacturers Standard Package