


C4532X5R1C226M200KA | |
---|---|
DigiKey Part Number | 445-7742-2-ND - Tape & Reel (TR) 445-7742-1-ND - Cut Tape (CT) 445-7742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X5R1C226M200KA |
Description | CAP CER 22UF 16V X5R 1812 |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X5R1C226M200KA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.29000 | $8.29 |
10 | $5.33700 | $53.37 |
50 | $4.16140 | $208.07 |
100 | $3.79840 | $379.84 |
500 | $3.30920 | $1,654.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.05540 | $3,055.40 |
2,000 | $2.73082 | $5,461.64 |
3,000 | $2.66392 | $7,991.76 |
5,000 | $2.59579 | $12,978.95 |
7,000 | $2.56697 | $17,968.79 |
10,000 | $2.53840 | $25,384.00 |
12,000 | $2.50104 | $30,012.48 |