


C4532C0G3F331K250KA | |
---|---|
DigiKey Part Number | 445-2382-2-ND - Tape & Reel (TR) 445-2382-1-ND - Cut Tape (CT) 445-2382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532C0G3F331K250KA |
Description | CAP CER 330PF 3KV C0G 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532C0G3F331K250KA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.47000 | $7.47 |
10 | $4.56500 | $45.65 |
50 | $3.69660 | $184.83 |
100 | $3.36490 | $336.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.66628 | $1,333.14 |
1,000 | $2.46043 | $2,460.43 |
1,500 | $2.43095 | $3,646.43 |
2,500 | $2.39998 | $5,999.95 |
3,500 | $2.32353 | $8,132.35 |
5,000 | $2.24755 | $11,237.75 |
6,000 | $2.24379 | $13,462.74 |
12,000 | $2.23081 | $26,769.72 |