C4532C0G3F181K160KA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet
C4532C0G2J103J160KA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C4532C0G2J103J160KA

C4532C0G3F181K160KA

DigiKey Part Number
445-2379-2-ND - Tape & Reel (TR)
445-2379-1-ND - Cut Tape (CT)
445-2379-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532C0G3F181K160KA
Description
CAP CER 180PF 3KV C0G 1812
Customer Reference
Detailed Description
180 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532C0G3F181K160KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes