


C4532C0G2J153K250KA | |
---|---|
DigiKey Part Number | 445-14977-2-ND - Tape & Reel (TR) 445-14977-1-ND - Cut Tape (CT) 445-14977-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532C0G2J153K250KA |
Description | CAP CER 0.015UF 630V C0G 1812 |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532C0G2J153K250KA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.74000 | $17.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $7.87944 | $3,939.72 |