


C4520C0G3F390K160KA | |
---|---|
DigiKey Part Number | 445-2370-2-ND - Tape & Reel (TR) 445-2370-1-ND - Cut Tape (CT) 445-2370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4520C0G3F390K160KA |
Description | CAP CER 39PF 3KV C0G 1808 |
Customer Reference | |
Detailed Description | 39 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4520C0G3F390K160KA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.16000 | $6.16 |
10 | $3.93300 | $39.33 |
100 | $2.73590 | $273.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.05480 | $2,054.80 |