


C3225X8R1C685K200AB | |
---|---|
DigiKey Part Number | 445-8858-2-ND - Tape & Reel (TR) 445-8858-1-ND - Cut Tape (CT) 445-8858-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X8R1C685K200AB |
Description | CAP CER 6.8UF 16V X8R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 16V Ceramic Capacitor X8R 1210 (3225 Metric) |
EDA/CAD Models | C3225X8R1C685K200AB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.08000 | $11.08 |
10 | $7.28300 | $72.83 |
50 | $5.85780 | $292.89 |
100 | $5.45790 | $545.79 |
500 | $5.10724 | $2,553.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.35282 | $4,352.82 |
2,000 | $4.14767 | $8,295.34 |
3,000 | $4.04493 | $12,134.79 |
5,000 | $3.93107 | $19,655.35 |
7,000 | $3.86447 | $27,051.29 |
10,000 | $3.80042 | $38,004.20 |
12,000 | $3.77007 | $45,240.84 |