


C3225X6S0J476M250AC | |
---|---|
DigiKey Part Number | 445-6015-2-ND - Tape & Reel (TR) 445-6015-1-ND - Cut Tape (CT) 445-6015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X6S0J476M250AC |
Description | CAP CER 47UF 6.3V X6S 1210 |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X6S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X6S0J476M250AC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.31000 | $7.31 |
10 | $4.63100 | $46.31 |
50 | $3.58160 | $179.08 |
100 | $3.25890 | $325.89 |
500 | $2.71406 | $1,357.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.59632 | $2,596.32 |
2,000 | $2.45480 | $4,909.60 |
3,000 | $2.38393 | $7,151.79 |
5,000 | $2.30539 | $11,526.95 |
7,000 | $2.25944 | $15,816.08 |
10,000 | $2.21527 | $22,152.70 |
12,000 | $2.19434 | $26,332.08 |
24,000 | $2.12383 | $50,971.92 |
25,000 | $2.12009 | $53,002.25 |