



C3225X5R0J107M250AC | |
---|---|
DigiKey Part Number | 445-1437-2-ND - Tape & Reel (TR) 445-1437-1-ND - Cut Tape (CT) 445-1437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X5R0J107M250AC |
Description | CAP CER 100UF 6.3V X5R 1210 |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X5R0J107M250AC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |