


C3225C0G3A222J200AC | |
---|---|
DigiKey Part Number | 445-174776-2-ND - Tape & Reel (TR) 445-174776-1-ND - Cut Tape (CT) 445-174776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225C0G3A222J200AC |
Description | CAP CER 2200PF 1KV NP0 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225C0G3A222J200AC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.20000 | $11.20 |
10 | $7.33500 | $73.35 |
50 | $5.81020 | $290.51 |
100 | $5.34010 | $534.01 |
500 | $4.79054 | $2,395.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.38626 | $4,386.26 |
2,000 | $4.17988 | $8,359.76 |
3,000 | $4.07649 | $12,229.47 |
5,000 | $3.96191 | $19,809.55 |
7,000 | $3.89492 | $27,264.44 |
10,000 | $3.83047 | $38,304.70 |
12,000 | $3.79993 | $45,599.16 |