
C3225C0G2J472G160AA | |
---|---|
DigiKey Part Number | 445-C3225C0G2J472G160AATR-ND - Tape & Reel (TR) 445-C3225C0G2J472G160AACT-ND - Cut Tape (CT) 445-C3225C0G2J472G160AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225C0G2J472G160AA |
Description | COMMERCIAL GRADE,MLCC,1210,C0G,6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±2% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.94000 | $9.94 |
10 | $6.46200 | $64.62 |
50 | $5.84620 | $292.31 |
100 | $4.99640 | $499.64 |
500 | $4.25412 | $2,127.06 |
1,000 | $4.13178 | $4,131.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.61095 | $7,221.90 |
4,000 | $3.49575 | $13,983.00 |
6,000 | $3.38802 | $20,328.12 |
10,000 | $3.29602 | $32,960.20 |
14,000 | $3.24628 | $45,447.92 |
20,000 | $3.21648 | $64,329.60 |
24,000 | $3.17573 | $76,217.52 |