


C3216X8R2A104M115AA | |
---|---|
DigiKey Part Number | 445-14854-2-ND - Tape & Reel (TR) 445-14854-1-ND - Cut Tape (CT) 445-14854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X8R2A104M115AA |
Description | CAP CER 0.1UF 100V X8R 1206 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor X8R 1206 (3216 Metric) |
EDA/CAD Models | C3216X8R2A104M115AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.38000 | $3.38 |
10 | $2.00900 | $20.09 |
50 | $1.49000 | $74.50 |
100 | $1.21920 | $121.92 |
500 | $1.05912 | $529.56 |
1,000 | $0.97582 | $975.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.86140 | $1,722.80 |
4,000 | $0.81067 | $3,242.68 |
6,000 | $0.80686 | $4,841.16 |
10,000 | $0.75978 | $7,597.80 |
14,000 | $0.74022 | $10,363.08 |
20,000 | $0.73780 | $14,756.00 |
24,000 | $0.71965 | $17,271.60 |
48,000 | $0.71570 | $34,353.60 |