


C3216X8R1C475M160AB | |
---|---|
DigiKey Part Number | 445-14841-2-ND - Tape & Reel (TR) 445-14841-1-ND - Cut Tape (CT) 445-14841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X8R1C475M160AB |
Description | CAP CER 4.7UF 16V X8R 1206 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X8R 1206 (3216 Metric) |
EDA/CAD Models | C3216X8R1C475M160AB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.49000 | $6.49 |
10 | $4.09700 | $40.97 |
100 | $2.85580 | $285.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.03350 | $4,067.00 |