C3216X7T2J473K160DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X7T2J473K160DC

DigiKey Part Number
445-C3216X7T2J473K160DCTR-ND - Tape & Reel (TR)
445-C3216X7T2J473K160DCCT-ND - Cut Tape (CT)
445-C3216X7T2J473K160DCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7T2J473K160DC
Description
COMMERCIAL GRADE,1206,X7T,630V,4
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.27000$5.27
10$3.28500$32.85
50$2.49600$124.80
100$2.25390$225.39
500$1.84380$921.90
1,000$1.71711$1,717.11
2,500$1.58341$3,958.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$1.23802$9,904.16
16,000$1.18860$19,017.60
24,000$1.18335$28,400.40
Manufacturers Standard Package