

C3216X5R2J472M115AA | |
|---|---|
cms-digikey-product-number | 445-14742-2-ND - Tape & Reel (TR) 445-14742-1-ND - Cut Tape (CT) 445-14742-6-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | C3216X5R2J472M115AA |
cms-description | CAP CER 4700PF 630V X5R 1206 |
cms-customer-reference | |
cms-detailed-description | 4700 pF ±20% 630V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
cms-eda-cad-models | C3216X5R2J472M115AA Models |
cms-category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R2J472K115AA | TDK | 92,560 | 445-2290-1-ND | $2.06000 | Upgrade |
| C3216X7R2J472K115AM | TDK | 5,854 | 445-6084-1-ND | $2.14000 | Upgrade |
| C3216C0G2J472J085AA | TDK | 49,112 | 445-14643-1-ND | $3.29000 | Similar |
| C3216C0G2J472K085AA | TDK | 399 | 445-14644-1-ND | $3.95000 | Similar |
| C3216NP02J472J085AA | TDK | 8,816 | 445-172531-1-ND | $4.11000 | Similar |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.30700 | $13.07 |
| 50 | $0.94720 | $47.36 |
| 100 | $0.83530 | $83.53 |
| 500 | $0.64818 | $324.09 |
| 1,000 | $0.59055 | $590.55 |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 2,000 | $0.52766 | $1,055.32 |
| 4,000 | $0.48980 | $1,959.20 |
| 6,000 | $0.47085 | $2,825.10 |
| 10,000 | $0.44986 | $4,498.60 |
| 14,000 | $0.43758 | $6,126.12 |
| 20,000 | $0.42578 | $8,515.60 |

