


C3216JB2E104M160AA | |
---|---|
DigiKey Part Number | 445-11769-2-ND - Tape & Reel (TR) 445-11769-1-ND - Cut Tape (CT) 445-11769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216JB2E104M160AA |
Description | CAP CER 0.1UF 250V JB 1206 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 250V Ceramic Capacitor JB 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216JB2E104M160AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.56241 | $1,124.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.39000 | $2.39 |
10 | $1.37500 | $13.75 |
100 | $0.88410 | $88.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |
10 | $1.29200 | $12.92 |
100 | $0.85610 | $85.61 |
1,000 | $0.61279 | $612.79 |