1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)
High Capacitance Capacitor Measurement Tutorial

C3216JB1H106K160AB

DigiKey Part Number
445-11722-2-ND - Tape & Reel (TR)
445-11722-1-ND - Cut Tape (CT)
445-11722-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216JB1H106K160AB
Description
CAP CER 10UF 50V JB 1206
Customer Reference
Detailed Description
10 µF ±10% 50V Ceramic Capacitor JB 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216JB1H106K160AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,678
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.45480$4,909.60
4,000$2.33831$9,353.24
6,000$2.27996$13,679.76
10,000$2.21527$22,152.70
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.39000$7.39
10$4.72100$47.21
50$3.65380$182.69
100$3.32460$332.46
500$2.76826$1,384.13
1,000$2.59632$2,596.32
Digi-Reel®
QuantityUnit PriceExt Price
1$7.47000$7.47
10$4.82800$48.28
100$3.39030$339.03
1,000$2.56791$2,567.91
* All Digi-Reel orders will add a $55.00 reeling fee.