
C3216C0G2J392G085AA | |
|---|---|
DigiKey Part Number | 445-C3216C0G2J392G085AATR-ND - Tape & Reel (TR) 445-C3216C0G2J392G085AACT-ND - Cut Tape (CT) 445-C3216C0G2J392G085AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2J392G085AA |
Description | COMMERCIAL GRADE,MLCC,1206,C0G,6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±2% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.36800 | $23.68 |
| 50 | $1.76260 | $88.13 |
| 100 | $1.57770 | $157.77 |
| 500 | $1.26512 | $632.56 |
| 1,000 | $1.16860 | $1,168.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.99464 | $3,978.56 |
| 8,000 | $0.94243 | $7,539.44 |
| 12,000 | $0.91627 | $10,995.24 |
| 20,000 | $0.88729 | $17,745.80 |
| 28,000 | $0.87034 | $24,369.52 |
| 40,000 | $0.85404 | $34,161.60 |

