
C2012X7R2A104K125DA | |
---|---|
DigiKey Part Number | 445-C2012X7R2A104K125DATR-ND - Tape & Reel (TR) 445-C2012X7R2A104K125DACT-ND - Cut Tape (CT) 445-C2012X7R2A104K125DADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R2A104K125DA |
Description | COMMERCIAL GRADE,0805,X7R,100V,0 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.73100 | $7.31 |
50 | $0.51560 | $25.78 |
100 | $0.45000 | $45.00 |
500 | $0.33912 | $169.56 |
1,000 | $0.30496 | $304.96 |
2,500 | $0.26896 | $672.40 |
5,000 | $0.24732 | $1,236.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.23411 | $2,341.10 |
20,000 | $0.21918 | $4,383.60 |
30,000 | $0.21170 | $6,351.00 |
50,000 | $0.20341 | $10,170.50 |
70,000 | $0.19857 | $13,899.90 |
100,000 | $0.19391 | $19,391.00 |
120,000 | $0.19170 | $23,004.00 |
240,000 | $0.18426 | $44,222.40 |
250,000 | $0.18387 | $45,967.50 |