C2012X6S1V335M125AB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK Corporation
In Stock: 3,036
Unit Price: $4.76000
Datasheet

Upgrade


TDK Corporation
In Stock: 9,817
Unit Price: $4.76000
Datasheet

Upgrade


TDK Corporation
In Stock: 2,865
Unit Price: $4.11000
Datasheet

Upgrade


TDK Corporation
In Stock: 71,805
Unit Price: $4.11000
Datasheet

Upgrade


TDK Corporation
In Stock: 2,096
Unit Price: $4.11000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 584,599
Unit Price: $1.56000
Datasheet
0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)
High Capacitance Capacitor Measurement Tutorial

C2012X6S1V335M125AB

DigiKey Part Number
445-14522-2-ND - Tape & Reel (TR)
445-14522-1-ND - Cut Tape (CT)
445-14522-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X6S1V335M125AB
Description
CAP CER 3.3UF 35V X6S 0805
Customer Reference
Detailed Description
3.3 µF ±20% 35V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X6S1V335M125AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.19000$4.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.16141$2,322.82
Manufacturers Standard Package