0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)
High Capacitance Capacitor Measurement Tutorial

C2012X6S1C106M085AC

DigiKey Part Number
445-14484-2-ND - Tape & Reel (TR)
445-14484-1-ND - Cut Tape (CT)
445-14484-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X6S1C106M085AC
Description
CAP CER 10UF 16V X6S 0805
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X6S1C106M085AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54,463
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.05000$2.05
10$1.20700$12.07
50$0.86880$43.44
100$0.70200$70.20
500$0.59398$296.99
1,000$0.54069$540.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.37769$1,510.76
8,000$0.33122$2,649.76
12,000$0.32531$3,903.72
20,000$0.32348$6,469.60
28,000$0.32238$9,026.64
40,000$0.32129$12,851.60
Manufacturers Standard Package