


C2012C0G2W821J060AA | |
---|---|
DigiKey Part Number | 445-15339-2-ND - Tape & Reel (TR) 445-15339-1-ND - Cut Tape (CT) 445-15339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G2W821J060AA |
Description | CAP CER 820PF 450V C0G 0805 |
Customer Reference | |
Detailed Description | 820 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2W821J060AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |