Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar


C2012C0G2W151K060AA | |
|---|---|
DigiKey Part Number | 445-15306-2-ND - Tape & Reel (TR) 445-15306-1-ND - Cut Tape (CT) 445-15306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G2W151K060AA |
Description | CAP CER 150PF 450V C0G 0805 |
Customer Reference | |
Detailed Description | 150 pF ±10% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2W151K060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012C0G2W151J060AA | TDK | 9,076 | 445-15305-1-ND | $1.56000 | Direct |
| C2012NP02W151J060AA | TDK | 0 | 445-172503-1-ND | $3.21000 | Upgrade |
| 0805J5000151FCT | Knowles Syfer | 0 | 0805J5000151FCT-ND | $3.72459 | Upgrade |
| 0805J5000151GCT | Knowles Syfer | 0 | 0805J5000151GCT-ND | $2.00991 | Upgrade |
| 0805J5000151JCT | Knowles Syfer | 0 | 0805J5000151JCT-ND | $1.96310 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.27400 | $12.74 |
| 50 | $0.91920 | $45.96 |
| 100 | $0.81060 | $81.06 |
| 500 | $0.62780 | $313.90 |
| 1,000 | $0.57164 | $571.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.47346 | $1,893.84 |
| 8,000 | $0.44307 | $3,544.56 |
| 12,000 | $0.42786 | $5,134.32 |
| 20,000 | $0.41101 | $8,220.20 |
| 28,000 | $0.40116 | $11,232.48 |
| 40,000 | $0.39168 | $15,667.20 |





