
C1608X7S1A475K080DC | |
---|---|
DigiKey Part Number | 445-C1608X7S1A475K080DCTR-ND - Tape & Reel (TR) 445-C1608X7S1A475K080DCCT-ND - Cut Tape (CT) 445-C1608X7S1A475K080DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7S1A475K080DC |
Description | COMMERCIAL GRADE,0603,X7S,10V,4. |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.02600 | $10.26 |
50 | $0.73400 | $36.70 |
100 | $0.64460 | $64.46 |
500 | $0.49512 | $247.56 |
1,000 | $0.44890 | $448.90 |
2,500 | $0.40024 | $1,000.60 |
5,000 | $0.37096 | $1,854.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.35380 | $3,538.00 |
20,000 | $0.33358 | $6,671.60 |
30,000 | $0.32346 | $9,703.80 |
50,000 | $0.31224 | $15,612.00 |
70,000 | $0.30568 | $21,397.60 |
100,000 | $0.29937 | $29,937.00 |
120,000 | $0.29638 | $35,565.60 |
240,000 | $0.28631 | $68,714.40 |
250,000 | $0.28577 | $71,442.50 |