
C1608X7R1V105K080DE | |
|---|---|
DigiKey Part Number | 445-C1608X7R1V105K080DETR-ND - Tape & Reel (TR) 445-C1608X7R1V105K080DECT-ND - Cut Tape (CT) 445-C1608X7R1V105K080DEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R1V105K080DE |
Description | COMMERCIAL GRADE SOFT TERM,0603, |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.13500 | $11.35 |
| 50 | $0.81560 | $40.78 |
| 100 | $0.71770 | $71.77 |
| 500 | $0.55380 | $276.90 |
| 1,000 | $0.50340 | $503.40 |
| 2,500 | $0.45024 | $1,125.60 |
| 5,000 | $0.41823 | $2,091.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.39973 | $3,997.30 |

