
C1005X7R1H102K050BE | |
|---|---|
DigiKey Part Number | 445-173622-2-ND - Tape & Reel (TR) 445-173622-1-ND - Cut Tape (CT) 445-173622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7R1H102K050BE |
Description | CAP CER 1000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1H102K050BE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.57600 | $5.76 |
| 50 | $0.40280 | $20.14 |
| 100 | $0.34860 | $34.86 |
| 500 | $0.25864 | $129.32 |
| 1,000 | $0.23102 | $231.02 |
| 2,500 | $0.20182 | $504.55 |
| 5,000 | $0.18428 | $921.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.16501 | $1,650.10 |
| 20,000 | $0.15349 | $3,069.80 |
| 30,000 | $0.14772 | $4,431.60 |
| 50,000 | $0.14134 | $7,067.00 |
| 70,000 | $0.13760 | $9,632.00 |
| 100,000 | $0.13401 | $13,401.00 |

