
CGA4J1X7R1V475K125DE | |
---|---|
DigiKey Part Number | 445-CGA4J1X7R1V475K125DETR-ND - Tape & Reel (TR) 445-CGA4J1X7R1V475K125DECT-ND - Cut Tape (CT) 445-CGA4J1X7R1V475K125DEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J1X7R1V475K125DE |
Description | AUTOMOTIVE GRADE SOFT TERM,0805, |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.09000 | $5.09 |
10 | $3.13700 | $31.37 |
50 | $2.37960 | $118.98 |
100 | $2.14640 | $214.64 |
500 | $1.75190 | $875.95 |
1,000 | $1.63013 | $1,630.13 |
2,500 | $1.50153 | $3,753.83 |
5,000 | $1.42403 | $7,120.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.38745 | $13,874.50 |
20,000 | $1.33389 | $26,677.80 |
30,000 | $1.30704 | $39,211.20 |
50,000 | $1.27728 | $63,864.00 |