


C1608X7R1E104M080AA | |
---|---|
DigiKey Part Number | 445-5111-2-ND - Tape & Reel (TR) 445-5111-1-ND - Cut Tape (CT) 445-5111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R1E104M080AA |
Description | CAP CER 0.1UF 25V X7R 0603 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R1E104M080AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.32000 | $3.20 |
50 | $0.21840 | $10.92 |
100 | $0.18720 | $18.72 |
500 | $0.13498 | $67.49 |
1,000 | $0.11898 | $118.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.09693 | $387.72 |
8,000 | $0.07137 | $570.96 |
12,000 | $0.06653 | $798.36 |
20,000 | $0.06600 | $1,320.00 |
28,000 | $0.06137 | $1,718.36 |
40,000 | $0.06108 | $2,443.20 |
48,000 | $0.06094 | $2,925.12 |
96,000 | $0.06045 | $5,803.20 |
100,000 | $0.06043 | $6,043.00 |