
C1608X5R1E475K080DC | |
---|---|
DigiKey Part Number | 445-C1608X5R1E475K080DCTR-ND - Tape & Reel (TR) 445-C1608X5R1E475K080DCCT-ND - Cut Tape (CT) 445-C1608X5R1E475K080DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1E475K080DC |
Description | COMMERCIAL GRADE,MLCC,0603,X5R,2 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.08400 | $10.84 |
50 | $0.77520 | $38.76 |
100 | $0.68230 | $68.23 |
500 | $0.52502 | $262.51 |
1,000 | $0.47673 | $476.73 |
2,500 | $0.42576 | $1,064.40 |
5,000 | $0.39506 | $1,975.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.37722 | $3,772.20 |
20,000 | $0.35604 | $7,120.80 |
30,000 | $0.34543 | $10,362.90 |
50,000 | $0.33367 | $16,683.50 |
70,000 | $0.32680 | $22,876.00 |
100,000 | $0.32019 | $32,019.00 |
120,000 | $0.31705 | $38,046.00 |
240,000 | $0.30650 | $73,560.00 |
250,000 | $0.30594 | $76,485.00 |