C2012X6S1C226M125DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X7R2A104K125DA

DigiKey Part Number
445-C2012X7R2A104K125DATR-ND - Tape & Reel (TR)
445-C2012X7R2A104K125DACT-ND - Cut Tape (CT)
445-C2012X7R2A104K125DADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R2A104K125DA
Description
COMMERCIAL GRADE,0805,X7R,100V,0
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35,860
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.73100$7.31
50$0.51560$25.78
100$0.45000$45.00
500$0.33912$169.56
1,000$0.30496$304.96
2,500$0.26896$672.40
5,000$0.24732$1,236.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.23411$2,341.10
20,000$0.21918$4,383.60
30,000$0.21170$6,351.00
50,000$0.20341$10,170.50
70,000$0.19857$13,899.90
100,000$0.19391$19,391.00
120,000$0.19170$23,004.00
240,000$0.18426$44,222.40
250,000$0.18387$45,967.50
Manufacturers Standard Package