C Series 0603(1608 Metric) 9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C Series 0603(1608 Metric) 9
0603 (1608 Metric)
High Capacitance Capacitor Measurement Tutorial

C1608C0G1H681J080AA

DigiKey Part Number
445-1291-2-ND - Tape & Reel (TR)
445-1291-1-ND - Cut Tape (CT)
445-1291-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G1H681J080AA
Description
CAP CER 680PF 50V C0G 0603
Customer Reference
Detailed Description
680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G1H681J080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,325
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.68200$6.82
50$0.47960$23.98
100$0.41790$41.79
500$0.31366$156.83
1,000$0.28156$281.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.23826$953.04
8,000$0.19317$1,545.36
12,000$0.18349$2,201.88
20,000$0.18232$3,646.40
28,000$0.16451$4,606.28
40,000$0.16387$6,554.80
48,000$0.15504$7,441.92
96,000$0.15402$14,785.92
100,000$0.15397$15,397.00
Manufacturers Standard Package