C1608C0G1H470J/10 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 8,738
Unit Price: $1.40000
Datasheet

Upgrade


TDK
In Stock: 1,238
Unit Price: $1.15000
Datasheet

Upgrade


TDK
In Stock: 11,204
Unit Price: $1.56000
Datasheet

Parametric Equivalent


TDK
In Stock: 63,996
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK
In Stock: 30,900
Unit Price: $1.15000
Datasheet

Parametric Equivalent


TDK
In Stock: 6,417
Unit Price: $1.89000
Datasheet

Direct


KYOCERA AVX
In Stock: 44,133
Unit Price: $0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 13,185
Unit Price: $0.82000
Datasheet

Direct


Vishay Vitramon
In Stock: 42,091
Unit Price: $2.06000
Datasheet

Direct


Vishay Vitramon
In Stock: 2,264
Unit Price: $0.82000
Datasheet

Upgrade


KEMET
In Stock: 2,150
Unit Price: $8.63000
Datasheet

Upgrade


KEMET
In Stock: 7,444
Unit Price: $7.81000
Datasheet

Upgrade


KEMET
In Stock: 1,875
Unit Price: $5.26000
Datasheet

Upgrade


KEMET
In Stock: 30,759
Unit Price: $4.77000
Datasheet
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

C1608C0G1H470J/10

DigiKey Part Number
C1608C0G1H470J/10-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1608C0G1H470J/10
Description
CAP CER 47PF 50V C0G 0603
Customer Reference
Detailed Description
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G1H470J/10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (92)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608NP01H470J080AATDK8,738445-14081-1-ND$1.40000Direct
C1608C0G2A470J080AATDK1,238445-14023-1-ND$1.15000Upgrade
C1608NP02A470J080AATDK11,204445-14125-1-ND$1.56000Upgrade
C1608C0G1H470J080AATDK63,996445-1277-1-ND$0.82000Parametric Equivalent
CGA3E2C0G1H470J080AATDK30,900445-5636-1-ND$1.15000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types