0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
High Capacitance Capacitor Measurement Tutorial

C1608C0G1H222K080AA

DigiKey Part Number
445-13978-2-ND - Tape & Reel (TR)
445-13978-1-ND - Cut Tape (CT)
445-13978-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G1H222K080AA
Description
CAP CER 2200PF 50V C0G 0603
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G1H222K080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,727
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.73300$7.33
50$0.51700$25.85
100$0.45110$45.11
500$0.33998$169.99
1,000$0.30574$305.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.22196$887.84
8,000$0.21102$1,688.16
12,000$0.20124$2,414.88
20,000$0.19998$3,999.60
28,000$0.19066$5,338.48
40,000$0.18995$7,598.00
48,000$0.18960$9,100.80
96,000$0.18841$18,087.36
100,000$0.18834$18,834.00
Manufacturers Standard Package