CGA Series 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E3X7R1H474K080DB

DigiKey Part Number
445-CGA3E3X7R1H474K080DBTR-ND - Tape & Reel (TR)
445-CGA3E3X7R1H474K080DBCT-ND - Cut Tape (CT)
445-CGA3E3X7R1H474K080DBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E3X7R1H474K080DB
Description
AUTOMOTIVE GRADE,0603,X7R,50V,0.
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,090
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.15000$11.50
50$0.82440$41.22
100$0.72670$72.67
500$0.56130$280.65
1,000$0.51040$510.40
2,500$0.45666$1,141.65
5,000$0.42431$2,121.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.40566$4,056.60
20,000$0.38333$7,666.60
30,000$0.37215$11,164.50
50,000$0.35976$17,988.00
70,000$0.35251$24,675.70
100,000$0.34554$34,554.00
120,000$0.34224$41,068.80
240,000$0.33111$79,466.40
Manufacturers Standard Package