Upgrade
Direct
Direct


C1005X7R1E333K | |
|---|---|
DigiKey Part Number | 445-4939-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1005X7R1E333K |
Description | CAP CER 0.033UF 25V X7R 0402 |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1E333K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGJ2B2X7R1E333K050BA | TDK | 19,708 | 445-8081-1-ND | $0.99000 | Upgrade |
| GRM155R71E333KA88D | Murata Electronics | 156,024 | 490-3253-1-ND | $0.82000 | Direct |
| GRM155R71E333KA88J | Murata Electronics | 0 | 490-6345-1-ND | $0.82000 | Direct |



