
C1005X7R1C473K050EC | |
---|---|
DigiKey Part Number | 445-C1005X7R1C473K050ECTR-ND - Tape & Reel (TR) 445-C1005X7R1C473K050ECCT-ND - Cut Tape (CT) 445-C1005X7R1C473K050ECDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7R1C473K050EC |
Description | COMMERCIAL GRADE,0402,X7R,16V,47 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.34500 | $3.45 |
50 | $0.23480 | $11.74 |
100 | $0.20200 | $20.20 |
500 | $0.14616 | $73.08 |
1,000 | $0.12899 | $128.99 |
2,500 | $0.11092 | $277.30 |
5,000 | $0.10009 | $500.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.07769 | $3,884.50 |
100,000 | $0.07295 | $7,295.00 |
150,000 | $0.07058 | $10,587.00 |
250,000 | $0.06795 | $16,987.50 |
350,000 | $0.06641 | $23,243.50 |
500,000 | $0.06493 | $32,465.00 |
600,000 | $0.06423 | $38,538.00 |
1,200,000 | $0.06187 | $74,244.00 |
1,250,000 | $0.06174 | $77,175.00 |