C1005X5R1E105K050EC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005X7R1C473K050EC

DigiKey Part Number
445-C1005X7R1C473K050ECTR-ND - Tape & Reel (TR)
445-C1005X7R1C473K050ECCT-ND - Cut Tape (CT)
445-C1005X7R1C473K050ECDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X7R1C473K050EC
Description
COMMERCIAL GRADE,0402,X7R,16V,47
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99,890
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.34500$3.45
50$0.23480$11.74
100$0.20200$20.20
500$0.14616$73.08
1,000$0.12899$128.99
2,500$0.11092$277.30
5,000$0.10009$500.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.07769$3,884.50
100,000$0.07295$7,295.00
150,000$0.07058$10,587.00
250,000$0.06795$16,987.50
350,000$0.06641$23,243.50
500,000$0.06493$32,465.00
600,000$0.06423$38,538.00
1,200,000$0.06187$74,244.00
1,250,000$0.06174$77,175.00
Manufacturers Standard Package