
C1005X7R1C224K050BE | |
---|---|
DigiKey Part Number | 445-173638-2-ND - Tape & Reel (TR) 445-173638-1-ND - Cut Tape (CT) 445-173638-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7R1C224K050BE |
Description | CAP CER 0.22UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1C224K050BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.69800 | $6.98 |
50 | $0.49100 | $24.55 |
100 | $0.42700 | $42.70 |
500 | $0.34914 | $174.57 |
1,000 | $0.28829 | $288.29 |
2,500 | $0.25388 | $634.70 |
5,000 | $0.23316 | $1,165.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.20121 | $2,012.10 |
20,000 | $0.19947 | $3,989.40 |
30,000 | $0.19857 | $5,957.10 |
50,000 | $0.19109 | $9,554.50 |
70,000 | $0.18646 | $13,052.20 |
100,000 | $0.18200 | $18,200.00 |
120,000 | $0.18174 | $21,808.80 |