0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
High Capacitance Capacitor Measurement Tutorial

C1005X5R1H473K050BB

DigiKey Part Number
445-7382-2-ND - Tape & Reel (TR)
445-7382-1-ND - Cut Tape (CT)
445-7382-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X5R1H473K050BB
Description
CAP CER 0.047UF 50V X5R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X5R1H473K050BB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,190
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.39400$3.94
50$0.26940$13.47
100$0.23070$23.07
500$0.17522$87.61
1,000$0.14895$148.95
2,500$0.12868$321.70
5,000$0.12133$606.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.10860$1,086.00
20,000$0.09629$1,925.80
30,000$0.09578$2,873.40
50,000$0.09134$4,567.00
70,000$0.08862$6,203.40
100,000$0.08623$8,623.00
120,000$0.08059$9,670.80
250,000$0.08037$20,092.50
Manufacturers Standard Package